PHOENIX CONTACT1683468Sensor Accessories
Y Distributor, 5-position, unshielded, Plug straight M12 For Sensor
Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best m12 circular 1683468 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a y style body orientation. Its shell size arrangement has nickel plating. This PL/RCP/RCP connector's 5 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 32.8 mm long, 14.8 mm tall and 50.1 mm deep.