PHOENIX CONTACT1688573Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e

This robust rj-45 1688573 telephone and telecom connector from Phoenix Contact is an essential component for high-speed signal and high-power applications. This PL connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 1.5 A. It uses the idt termination method. This cable has an operating temperature of -40 to 85 °C. 1688573 is housed in thermoplastic.

A datasheet is only available for this product at this time.