PHOENIX CONTACT1688586Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Looking for a way to connect a telecom line? This rj-45 1688586 telephone and telecom connector from Phoenix Contact will meet and exceed your needs. This F connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 1688586 is housed in thermoplastic. This product is 16.1 mm long, 14 mm tall and 21.6 mm deep.