PHOENIX CONTACT1688599Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5e
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Looking for a way to connect a phone to a device? This rj-45 1688599 telephone and telecom connector from Phoenix Contact will get you there. This F connector's 16 contacts that are made out of copper alloy and plated with gold over nickel. It has a female type gender. This connector has 2 ports. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A. This part has an operating temperature of -40 to 80 °C. 1688599 is housed in thermoplastic. It uses the solder termination method. This product is 31.85 mm long, 14 mm tall and 22 mm deep.