Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this m23 circular/m12 circular 1692446 connector from Phoenix Contact is right for you. This PL/RCP connector's 12 / 32 contacts that are made out of bronze and plated with gold over nickel. This device has a maximum current rating of 12 A. This product is 155 mm long, 26 mm tall and 54 mm deep. This circular connector has an operating temperature of -20 to 75 °C.