Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
By using this sensor actuator 1694334 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size arrangement is plated in nickel. It has a straight body orientation. This male connector's 3 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. This product is 10 mm deep. It uses the solder termination method.