Compliant | |
EAR99 | |
Active | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Use only the best circular adapter 1696183 connector from Phoenix Contact to create a solid connection for your cylindrical cable housing. It has a y style body orientation. Its shell size arrangement has nickel plating. This RCP/RCP/PL connector's 3 / 3/4 contacts that are made out of brass and plated with gold over nickel. This device has a maximum current rating of 4 A. This product is 22 mm long and 33.7 mm. This circular connector has an operating temperature of -25 to 90 °C.