Delta Electronics16DPCG5CStarkstromleitungsfilter
Power Line Filter Switching Transient 50Hz/60Hz 16A 250VAC Quick Connect Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 16DPCG5C power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. The 16DPCG5C power line filter has a quick connect termination style.