Delta Electronics16DPCS5CStarkstromleitungsfilter
Power Line Filter 50Hz/60Hz 16A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active |
Do you need to attenuate radio frequencies between an electronic component and an external line? Then this 16DPCS5C power line filter from Delta Electronics is perfect for you! This device has a maximum current rating of 16. It has an operating frequency of 50|60 Hz. The 16DPCS5C power line filter has a threaded stud termination style. This product is 39.2 mm tall.