TE Connectivity16WGF1Starkstromleitungsfilter

Power Line Filter EMI 50Hz/60Hz 16A 250VAC Faston Panel Mount

Attenuating radio frequencies between an electronic component and an external line has never been easier with this 16WGF1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. This power line filter has an operating temperature range of -10 °C to 40 °C. The 16WGF1 power line filter has a quick connect termination style. This product is 37.8 mm long, 72.3 mm tall and 37.8 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 324
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 5,2634 €
    1. 324+5,2634 €
    2. 500+4,9744 €
    3. 1000+4,9022 €