CONEC17-10011Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 Coupler RCP/RCP 10/10 POS ST Panel Mount 1/1 Port Cat 5e
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Retain a secure connection with this robust rj-45 coupler 17-10011 telephone and telecom connector from Conec. This RCP/RCP connector's 10 / 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 100 VDC. This connector has 1/1 ports. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This part has an operating temperature of -40 to 85 °C. This product is 34.5 mm long, 34 mm tall and 32.71 mm deep. 17-10011 is housed in black polybutylene terephthalate.