Molex1708072008Steckverbinder, Mutterplatine
Conn Backplane M 216 POS 2.8mm Solder ST SMD NeoScale Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This scr phase control thyristor 1708072008 backplane connector from Molex will not only link multiple connectors together but also provide an interface between the devices. This 200 connector's 200 contacts that are made out of 2.5 and plated with -40 to 125. This is a Stg/Jun-row connector. It has a 200 body orientation. It has a maximum voltage rating of 1.6@157A. Its pitch is 50 mm. This device has a maximum current rating of 15 A. This product is 200 mm deep. It uses the 1490 termination method.