PHOENIX CONTACT1711378Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 10.16mm Push-In Spring ST Panel Mount 76A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
This spring cage 1711378 PCB terminal block developed by Phoenix Contact will mend different gage wires together. This F connector has 2 F contacts. It has a maximum voltage rating of 1000 V. It has a female type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 10.16 mm. This device has a maximum current rating of 76 A. 1711378 is housed in polyamide. Its wire is 4-18 AWG. This product is 38.08 mm long, 25.1 mm tall and 44.5 mm deep.