Molex1712244011Steckverbinder, Telefon und Telekommunikation
Conn zSFP+ F 160 POS 2.4mm Press Fit RA Thru-Hole 160 Terminal 8 Port zSFP+™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
zSFP+ | |
F | |
160 | |
160 | |
160 | |
Press Fit | |
2.4 | |
Right Angle | |
0.5/Contact | |
30VAC | |
100 | |
No | |
Nickel Silver | |
-40 | |
85 | |
Tray | |
Stacked | |
97.386 | |
58.7 | |
26.6 | |
zSFP+™ | |
Through Hole |
This zsfp+ 1712244011 telephone and telecom connector from Molex provides connection for high-speed networks. This F connector's 160 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.4 mm. It has a right angle body orientation. It has a maximum voltage rating of 30 VAC. This connector has 8 ports. It has a female type gender. This device has a maximum current rating of 0.5 A/contact. The item will be shipped in tray orientation. 1712244011 is housed in black thermoplastic. It uses the press fit termination method. This product is 26.6 mm tall. This part has an operating temperature of -40 to 85 °C.