Molex1713203022Steckverbinder, Mutterplatine
Conn Backplane RCP 96 POS 1.9mm Press Fit RA Thru-Hole Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Backplane | |
RCP | |
96 | |
Press Fit | |
1.9 | |
Right Angle | |
40 | |
0.75/Contact | |
29.9VAC|29.9VDC | |
-40 | |
105 | |
200 | |
Tray | |
33.59 | |
Through Hole |
EDA / CAD Models |