PHOENIX CONTACT1714955Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 6.35mm Solder ST Thru-Hole 32A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
2 | |
1 | |
6.35 | |
2 | |
Solder | |
Straight | |
32 | |
630V | |
1000 | |
-40 | |
100 | |
Cardboard | |
5.152 | |
12.7 | |
12.5 | |
21.5 | |
Green | |
Through Hole |
Need to ensure strong connections between circuits? This 1714955 PCB terminal block from Phoenix Contact will do just that! It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 6.35 mm. 1714955 is housed in polyamide. This device has a maximum current rating of 32 A. This product is 12.7 mm long, 21.5 mm tall and 12.5 mm deep. Its wire is 10-24 AWG. It uses the solder termination method.
EDA / CAD Models |