PHOENIX CONTACT1714977Steckverbinder, Klemmenblöcke

Conn PC Terminal Block F 2 POS 3.5mm Screw Cable Mount 8A

Never worry about wires becoming undone by implementing this 1714977 PCB terminal block developed by Phoenix Contact. This F connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 3.5 mm. This device has a maximum current rating of 8 A. It uses the screw termination method. Its wire is 14-30 AWG.

Auf Lager: 56 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    12 Wochen
    • Price: