Molex1715741815Steckverbinder, Mutterplatine
Conn Backplane HDR 96 POS Press Fit RA Thru-Hole Impact™ Tray
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Backplane | |
HDR | |
96 | |
Press Fit | |
Right Angle | |
25 | |
0.75/Contact | |
30VAC|30VDC | |
-55 | |
85 | |
200 | |
Tray | |
20.294 | |
25.2 | |
42.5 | |
20.8 | |
Impact™ | |
Through Hole |
EDA / CAD Models |