PHOENIX CONTACT1715802Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
10 | |
1 | |
5.08 | |
10 | |
Solder | |
Straight | |
17.5 | |
400V | |
5 | |
-40 | |
105 | |
14.21 | |
50.8 | |
9.8 | |
13.8 | |
Green | |
Through Hole |
This pc terminal block 1715802 PCB terminal block developed by Phoenix Contact will mend different gage wires together. It has a straight body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. This device has a maximum current rating of 22 A. 1715802 is housed in polyamide. Its wire is 14-26 AWG. It uses the solder termination method. This product is 50.8 mm long, 13.8 mm tall and 9.8 mm deep.