PHOENIX CONTACT1717091Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 2 POS 5mm Solder RA Thru-Hole 17.5A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Need to ensure strong connections between circuits? This pc terminal block 1717091 PCB terminal block from Phoenix Contact will do just that! It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. 1717091 is housed in polyamide. This device has a maximum current rating of 17.5 A. It uses the solder termination method. Its wire is 14-26 AWG. This product is 15.5 mm deep.
EDA / CAD Models |