Reduced Price
Molex1718143003Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3.96mm Solder RA Thru-Hole KK T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
3 | |
1 | |
Solder | |
3.96 | |
Right Angle | |
13/Contact | |
600VAC|600VDC | |
-40 | |
105 | |
25 | |
Tape and Reel | |
1.217 | |
11.73 | |
20.14 | |
10.01 | |
KK | |
Through Hole |
Thanks to Molex's wire to board 1718143003 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 3 contacts that are made out of brass and plated with tin over nickel. Its pitch is 3.96 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This is a 1-row connector. This device has a maximum current rating of 13 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 11.73 mm long, 10.01 mm tall and 20.04 mm deep. 1718143003 is housed in black nylon.
EDA / CAD Models |