Molex1720101020Steckverbinder, Mutterplatine
Conn Daughter Card RCP 100 POS 1.9mm Solder RA Thru-Hole Impel™ Tray
Compliant | |
EAR99 | |
LTB | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Daughter Card | |
RCP | |
100 | |
Solder | |
1.9 | |
Right Angle | |
40 | |
0.75/Contact | |
150VAC|150VDC | |
-55 | |
85 | |
200 | |
Tray | |
19.75 | |
39.6 | |
27.9 | |
Impel™ | |
Through Hole |
EDA / CAD Models |