Molex1720631311Steckverbinder, Kontakt
Contact SKT Crimp ST Cable Mount 14-16AWG Mega-Fit Reel
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this 1720631311 connector contact from Molex. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 23 A. This has a Connector Power connector. This product is 18.64 mm long, 4.8 mm tall and 5 mm deep. It uses the crimp termination method. Its wire is 14-16 AWG.