Molex1720650212Steckverbinder
Conn Power M 12 POS 5.7mm Solder ST Thru-Hole 12 Terminal 1 Port Mega-Fit® Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
M | |
12 | |
12 | |
Solder | |
5.7 | |
Straight | |
23.5/Contact | |
600VDC|600VAC | |
-40 | |
120 | |
200 | |
Black | |
Tray | |
6.631 | |
N/R | |
34.85 | |
14.03 | |
14.8 | |
Mega-Fit® | |
Copper | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |