Molex1722981214Steckverbinder
Conn Power M 14 POS 3.5mm Solder ST Thru-Hole 14 Terminal 1 Port Ultra-Fit™ Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Power | |
M | |
14 | |
14 | |
Solder | |
3.5 | |
Straight | |
11/Contact | |
600VDC|600VAC | |
-40 | |
120 | |
200 | |
Black | |
Tray | |
3.216 | |
N/R | |
26.5 | |
N/A | |
14 | |
Ultra-Fit™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |