HARTING17262202102Steckverbinder, Mutterplatine
Conn Hard Metric F 220 POS 2mm Press Fit RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Harting's hard metric 17262202102 backplane connector is a great component to use when you want to relay data bits via parallel electrical lines. This F connector has 220 contacts that are plated with gold over nickel. It has a female type gender. This is a 7-row connector. Its pitch is 2 mm. It has a right angle body orientation. It uses the press fit termination method. This product is 93.9 mm long, 12.2 mm tall and 23.75 mm deep.