Switchcraft17280-2PG-300Steckverbinder, rund
Conn Circular PIN 2 POS Crimp ST Panel Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Use only the best field installable 17280-2PG-300 connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. It uses the crimp termination method. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm. This circular connector has an operating temperature of -55 to 125 °C.