Switchcraft17282-2SG-3ESSteckverbinder, rund
Conn Circular SKT 2 POS Solder ST Panel Mount 2 Terminal 1 Port Maxi-Con-X® Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this field installable 17282-2SG-3ES connector from Switchcraft for your cylindrical cable housing connection needs. This socket type connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 18.2 mm tall and 15.9 mm deep with a diameter of 18.2 mm.