PHOENIX CONTACT1729115Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 12 POS 5mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
12 | |
1 | |
5 | |
12 | |
Solder | |
Straight | |
17.5 | |
400V | |
5 | |
-40 | |
105 | |
11.33 | |
60 | |
8.1 | |
10 | |
Green | |
Through Hole |
Create a bridge between two sides of a circuit by implementing this pc terminal block 1729115 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. 1729115 is housed in polyamide. This device has a maximum current rating of 13.5 A. This product is 60 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.