PHOENIX CONTACT1731035Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 24A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Phoenix Contact's 1731035 PCB terminal block. Its pitch is 7.5 mm. It has a maximum voltage rating of 500 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 30 A. 1731035 is housed in polyamide. It uses the solder termination method. This product is 22.5 mm long, 18 mm tall and 11.2 mm deep. Its wire is 12-24 AWG.