Molex1733000114Steckverbinder, Kartenrand
Conn Card Edge SKT 82 POS 0.8mm Solder ST SMD T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Card Edge | |
RCP | |
82 | |
2 | |
Solder | |
Cantilever Bellows | |
0.8 | |
Straight | |
1/Contact | |
250VAC | |
-40 | |
105 | |
Tape and Reel | |
1.365 | |
41.6 | |
6.9 | |
5.6 | |
Surface Mount |
EDA / CAD Models |