HARTING17330951102Steckverbinder, Mutterplatine
Conn Hard Metric F 95 POS 2mm Press Fit RA Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Hard Metric | |
F | |
95 | |
Press Fit | |
2 | |
Right Angle | |
1 | |
1000 | |
20 | |
Tube | |
17.94 | |
37.9 | |
23.75 | |
13.8 | |
Through Hole |
Harting's hard metric 17330951102 backplane connector will transfer signals at a faster rate than other connector types. This F connector has 95 contacts that are plated with gold over nickel. This is a 5-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 2 mm. It uses the press fit termination method. This product is 37.9 mm long, 13.8 mm tall and 23.75 mm deep.