TE Connectivity1734099-4Steckverbinder, SCSI
Conn High Density PL 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Tray
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 1734099-4 SCSI connector from 1734099-4 in order to interface with each other. This PL connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a plug type gender. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. 1734099-4 is housed in liquid crystal polymer. Its 40 terminals use the solder termination method. This product is 35.33 mm long, 7.5 mm tall and 17.46 mm deep. This SCSI connector has an operating temperature range of -55 °C to 105 °C.