TE Connectivity1734100-7Steckverbinder, SCSI
Conn High Density PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port Package
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this 1734100-7 SCSI connector from 1734100-7 in order to interface with each other. This PL connector's 68 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a plug type gender. Its pitch is 2.54 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 250 VAC. 1734100-7 is housed in liquid crystal polymer. This device has a maximum current rating of 1 A/contact. This SCSI connector has an operating temperature range of -55 °C to 85 °C. This product is 54.53 mm long, 10 mm tall and 7.1 mm deep. Its 68 terminals use the solder termination method.