TE Connectivity1734261-2Steckverbinderleisten und Leiterplattenbuchsen
Conn High Performance Interconnect HDR 2 POS 1.25mm Solder RA Side Entry SMD T/R
The 1734261-2 by TE Connectivity is a right-angle PCB mount header. Part of TE's High-Performance Interconnect (HPI) Connectors product family, it is designed for wire-to-board connections and features connections made of nickel-plated phosphor bronze. This device is suitable for wire/cable size 28 (AWG) and an operating environment of -25 to +85°C.
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |