TE Connectivity1734261-6Steckverbinderleisten und Leiterplattenbuchsen
Conn High Performance Interconnect HDR 6 POS 1.25mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Easily mount this high performance interconnect 1734261-6 header connector from TE Connectivity onto your PCB project to support a variety of physical configuration options. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1.25 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It uses the solder termination method. 1734261-6 is housed in natural thermoplastic. This product is 12.79 mm long, 3.45 mm tall and 4.7 mm deep. This connector has an operating temperature of -25 to 85 °C.
EDA / CAD Models |