TE Connectivity1734328-2Connector USB
Conn Mini USB 2.0 Type AB RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
Automotive | No |
PPAP | No |
The best way to use video and audio in your project is by using the mini USB 2.0 type ab 1734328-2 audio and video connector from TE Connectivity. This RCP connector's 5 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.8 mm. It has a right angle body orientation. It has a receptacle type gender. This connector has a single port. 1734328-2 is housed in thermoplastic. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 5 terminals use the solder termination method. This product is 4.09 mm tall.
EDA / CAD Models |