PHOENIX CONTACT1748714Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 3 POS 5.08mm Solder ST Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Mount this shrouded 1748714 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 3 contacts that are plated with gold. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 250 V. It has a straight body orientation. This device has a maximum current rating of 12 A.