PHOENIX CONTACT1751228Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 8 POS 5.08mm Solder Thru-Hole 9A
Compliant | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
8 | |
1 | |
5.08 | |
8 | |
Solder | |
N/A | |
9 | |
320V | |
5 | |
-40 | |
100 | |
4.75 | |
40.87 | |
12 | |
12 | |
Green | |
Through Hole |
This pc terminal block 1751228 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. Its pitch is 5.08 mm. It has a maximum voltage rating of 250 V. This is a 1-row connector. 1751228 is housed in polyamide. This device has a maximum current rating of 9 A. This product is 40.87 mm long, 12 mm tall and 12 mm deep. It uses the solder termination method. Its wire is 16-24 AWG.