PHOENIX CONTACT1751251Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
3 | |
1 | |
3.5 | |
3 | |
Solder | |
Straight | |
17.5 | |
200V | |
5 | |
-40 | |
105 | |
1.467 | |
11 | |
7.3 | |
8.5 | |
Green | |
Through Hole |
Join your electrical circuits and ensure strong connections with this pc terminal block 1751251 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 13.5 A. 1751251 is housed in polyamide. It uses the solder termination method. This product is 11 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG.
EDA / CAD Models |