PHOENIX CONTACT1751361Steckverbinder, Klemmenblöcke
Conn PC Terminal Block 14 POS 3.5mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
14 | |
1 | |
3.5 | |
14 | |
Solder | |
Straight | |
17.5 | |
200V | |
5 | |
-40 | |
105 | |
6.553 | |
49.5 | |
7.3 | |
8.5 | |
Green | |
Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1751361 PCB terminal block from Phoenix Contact will do just that! Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 200 V. This device has a maximum current rating of 13.5 A. 1751361 is housed in polyamide. It uses the solder termination method. This product is 49.5 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26 AWG.