PHOENIX CONTACT1753534Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) HDR 7 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Thanks to Phoenix Contact's shrouded 1753534 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 7 contacts that are plated with tin. Its pitch is 5 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1753534 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 35 mm long, 12 mm tall and 8.6 mm deep.