PHOENIX CONTACT1754601Steckverbinder, Klemmenblöcke

Conn Terminal Block F 10 POS 5mm Screw RA Cable Mount 12A

Easily mend a cutoff point in a circuit by using this 1754601 PCB terminal block from Phoenix Contact. This F connector has 10 contacts that are plated with tin. It has a female type gender. Its pitch is 5 mm. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1754601 is housed in polyamide. This product is 50 mm long, 15 mm tall and 18.2 mm deep. Its wire is 12-24 AWG. It uses the screw termination method.

209 Stück: heute versandbereit

    Total8,17 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      3 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 209 Stück
      • Price: 8,1720 €