PHOENIX CONTACT1755587Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder ST Top Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1755587 header connector from Phoenix Contact. This HDR connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. It has a straight body orientation. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1755587 is housed in green polybutylene terephthalate. This product is 47 mm long, 12 mm tall and 8.6 mm deep.