PHOENIX CONTACT1755778Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded 1755778 header connector helps protect your equipment from accidental shortages. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V@IEC|300V@UL. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 32.48 mm long, 12 mm tall and 8.6 mm deep. 1755778 is housed in green polybutylene terephthalate.
EDA / CAD Models |