PHOENIX CONTACT1755891Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 18 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
18 | |
1 | |
Solder | |
5.08 | |
Straight | |
12 | |
320V | |
5 | |
2.4 | |
-40 | |
100 | |
25 | |
6.81 | |
93.44 | |
8.6 | |
12 | |
3.9 | |
Through Hole |
Thanks to Phoenix Contact's shrouded 1755891 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 18 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. 1755891 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 93.44 mm long, 12 mm tall and 8.6 mm deep.