PHOENIX CONTACT1757349Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard

Mount this shrouded 1757349 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. This product is 62.96 mm long, 8.6 mm tall and 12 mm deep. 1757349 is housed in green polybutylene terephthalate. It uses the solder termination method.

8 Stück: heute versandbereit

    Total3,15 €Price for 1

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      6 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 8 Stück
      • Price: 3,1524 €