PHOENIX CONTACT1757501Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 5 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
5 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
5 | |
1.4 | |
-40 | |
100 | |
25 | |
1.946 | |
27 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
Mounting this shrouded 1757501 header connector from Phoenix Contact to your printed circuit board can help you support multiple physical configuration options. This HDR connector has 5 contacts that are plated with tin. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V@IEC|300V@UL. Its pitch is 5 mm. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 27 mm long, 8.6 mm tall and 12 mm deep. 1757501 is housed in green polybutylene terephthalate.
EDA / CAD Models |