PHOENIX CONTACT1757569Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 12 POS 5mm Solder RA Side Entry Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
12 | |
1 | |
Solder | |
5 | |
Right Angle | |
12 | |
320V | |
5 | |
1.5 | |
-40 | |
100 | |
25 | |
4.584 | |
62 | |
12 | |
8.6 | |
3.5 | |
Through Hole |
Use this shrouded 1757569 header connector from Phoenix Contact where IDC ribbon cables are used. This HDR connector has 12 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a header type gender. This device has a maximum current rating of 12 A. It uses the solder termination method. 1757569 is housed in green polybutylene terephthalate. This product is 62 mm long, 8.6 mm tall and 12 mm deep.