PHOENIX CONTACT1758018Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (2 Sides) M 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Thanks to Phoenix Contact's shrouded 1758018 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 12 A. 1758018 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 15.24 mm long, 12 mm tall and 8.6 mm deep.
EDA / CAD Models |